There are no models available for this part yet.
Overview of 231-303/037-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 231-303/037-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K8120
|
Newark | 1-Conductor Female Plug, Locking Lever, 2.5 Mm , Pin Spacing 5.08 Mm, 3-Pole, 2,50 Mm , Orange |Wago 231-303/037-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.3000 | Buy Now | |
DISTI #
2946-231-303/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box |
483 In Stock |
|
$2.7029 / $5.8900 | Buy Now | |
Future Electronics | 3 Pole 5.08 mm Coded Female Terminal Block w/ Locking Lever RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 100Bag |
|
$4.2500 / $4.9200 | Buy Now | ||
Onlinecomponents.com | Female plug - 3-pole - locking lever - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant |
55 In Stock |
|
$3.5300 / $5.0600 | Buy Now | ||
Quest Components | MODULAR TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 7 |
|
$2.4171 / $3.2228 | Buy Now | ||
DISTI #
C1S806800066637
|
Chip1Stop | Terminal Blocks | 100 |
|
$2.5700 | Buy Now | |
Master Electronics | Female plug - 3-pole - locking lever - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant |
55 In Stock |
|
$3.5300 / $5.0600 | Buy Now |
CAD Models for 231-303/037-000 by WAGO Innovative Connections
Part Data Attributes for 231-303/037-000 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
CAGE CLAMP, LATCHED
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL; VDE
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 231-303/037-000
This table gives cross-reference parts and alternative options found for 231-303/037-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231-303/037-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
721-203/037-045 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 721-203/037-045 |
721-103/031-045 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 721-103/031-045 |
232-103/026-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 232-103/026-000/033-000 |
232-103/026-000/032-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 232-103/026-000/032-000 |
231-203/037-000/034-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 231-203/037-000/034-000 |
231-203/031-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 231-203/031-000/033-000 |
721-203/008-045 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 721-203/008-045 |
232-203/026-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 232-203/026-000/033-000 |
231-203/008-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 231-203/008-000/033-000 |
231-203/031-000/032-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-303/037-000 vs 231-203/031-000/032-000 |