Part Details for 231-309/026-000 by WAGO Innovative Connections
Overview of 231-309/026-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-309/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8148
|
Newark | 1-Conductor Female Plug, 2.5 Mm , Pin Spacing 5.08 Mm, 9-Pole, 2,50 Mm , Orange Rohs Compliant: Yes |Wago 231-309/026-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $12.8400 | Buy Now |
DISTI #
2946-231-309/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
89 In Stock |
|
$6.1058 / $9.4000 | Buy Now |
|
Future Electronics | 9 Position 5.08 mm Coding Fingers Receptacle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 100Bag |
|
$6.3100 / $6.5800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 9-pole - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$8.5600 / $12.2600 | Buy Now |
|
LCSC | 16A 9 -60+85 Copper alloy 0.082.5 1 1228 5.08mm Orange Pluggable System Terminal Block ROHS | 9 |
|
$2.5584 / $3.9467 | Buy Now |
Part Details for 231-309/026-000
231-309/026-000 CAD Models
231-309/026-000 Part Data Attributes
|
231-309/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-309/026-000
WAGO Innovative Connections
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | CCA; CSA; KEMA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |