Part Details for 231-313/026-000 by WAGO Innovative Connections
Overview of 231-313/026-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 231-313/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8170
|
Newark | 1-Conductor Female Plug, 2.5 Mm , Pin Spacing 5.08 Mm, 13-Pole, 2,50 Mm , Orange |Wago 231-313/026-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9500 / $16.5700 | Buy Now |
DISTI #
2946-231-313/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.1200 | Buy Now |
|
Future Electronics | 231 Series 13 Position 28-12 AWG 5.08 mm Orange Female Plug RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 25Bag |
|
$13.8500 / $14.1300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 13-pole - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$12.2600 / $16.6800 | Buy Now |
|
Quest Components | 280 |
|
$3.7180 / $8.5800 | Buy Now | |
|
New Advantage Corporation | 231 Series 13 Position 28-12 AWG 5.08 mm Orange Female Plug RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$12.9500 / $13.8700 | Buy Now |
Part Details for 231-313/026-000
231-313/026-000 CAD Models
231-313/026-000 Part Data Attributes
|
231-313/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-313/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA6.6, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | BV; CCA; CSA; KEMA; KR; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |