There are no models available for this part yet.
Overview of 231-314/026-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 231-314/026-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K8176
|
Newark | 1-Conductor Female Plug, 2.5 Mm , Pin Spacing 5.08 Mm, 14-Pole, 2,50 Mm , Orange |Wago 231-314/026-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $17.6600 | Buy Now | |
DISTI #
2946-231-314/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
134 In Stock |
|
$9.4055 / $15.0500 | Buy Now | |
Future Electronics | 231 Series 14 Position 28-12 AWG 5.08 mm Orange Female Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 3Bag |
|
$11.4400 / $12.0100 | Buy Now | ||
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 14-pole - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$13.0700 / $17.7800 | Buy Now | ||
Quest Components | 20 |
|
$8.7150 / $11.6200 | Buy Now | |||
Quest Components | 14 |
|
$15.6200 / $17.5725 | Buy Now |
CAD Models for 231-314/026-000 by WAGO Innovative Connections
Part Data Attributes for 231-314/026-000 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|