Part Details for 231-318/026-000 by WAGO Innovative Connections
Overview of 231-318/026-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-318/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8199
|
Newark | 1-Conductor Female Plug, 2.5 Mm , Pin Spacing 5.08 Mm, 18-Pole, 2,50 Mm , Orange |Wago 231-318/026-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6000 / $23.0100 | Buy Now |
DISTI #
2946-231-318/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$12.5003 / $16.6700 | Buy Now |
|
Future Electronics | 18 Position Female 5.08 mm Terminal Block Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$13.4600 / $14.1300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 18-pole - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$17.0300 / $23.1700 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 6 |
|
Buy Now |
Part Details for 231-318/026-000
231-318/026-000 CAD Models
231-318/026-000 Part Data Attributes:
|
231-318/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-318/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |