Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Pin Header, 20 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:20Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:231 Series, Colour:Orange Rohs Compliant: Yes |Wago 231-350/001-000
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$9.4500
-
25
$8.9500
-
100
$8.4400
-
250
$7.9000
-
500
$7.3500
|
$7.3500 / $9.4500
|
Buy Now
|
|
DISTI #
2946-231-350/001-000-ND
|
DigiKey
|
THT MALE HEADER, 1.0 X 1.0 MM SO
Min Qty:
1
Lead time:
12 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$10.7800
|
Buy Now
|
|
|
Future Electronics
|
20 Position Closed End Header
RoHS:
Compliant
pbFree:
Yes
Min Qty:
50
Package Multiple:
50
Lead time:
14 Weeks
Container:
Box
|
0Box
|
-
50
$10.7700
-
100
$10.7100
-
150
$10.6700
-
200
$10.6500
-
250
$10.5700
|
$10.5700 / $10.7700
|
Buy Now
|
|
|
Onlinecomponents.com
|
Male header - 20-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
RoHS:
Compliant
|
0
|
-
5
$9.7700
-
25
$9.2800
-
100
$8.8100
-
250
$8.3700
-
500
$7.9600
-
1,000
$7.5600
-
2,500
$7.1800
-
5,000
$6.8200
|
$6.8200 / $9.7700
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
|
|
Want to compare parts?
-
WAGO Innovative Connections
Strip Terminal Block
VS
-