-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2232
|
Newark | Pin Header, 16 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 231-546/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $7.9400 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 16-pole - orange RoHS: Compliant |
202 In Stock |
|
$4.0800 / $6.2000 | Buy Now |
|
Master Electronics | THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 16-pole - orange RoHS: Compliant |
202 In Stock |
|
$4.0800 / $6.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
231-546/001-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-546/001-000
WAGO Innovative Connections
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | CCA; CSA; KEMA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 |