-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9853
|
Newark | Tht Male Header, 1.2 X 1.2 Mm Solder Pin, Angled, Threaded Flange, Pin Spacing 5.08 Mm, 3-Pole, Orange |Wago 231-563/108-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $4.2800 | Buy Now |
DISTI #
2946-231-563/108-000-ND
|
DigiKey | THT MALE HEADER, 1.2 X 1.2 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
195 In Stock |
|
$2.3066 / $4.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.2600 | Buy Now |
DISTI #
WAG231-563/108-000
|
Heilind Electronics | Americas - 126 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | THT male header - 1.2 x 1.2 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 3-pole - orange RoHS: Compliant | 0 |
|
$2.8500 / $4.0800 | Buy Now |
DISTI #
WAG231-563/108-000
|
Interstate Connecting Components | 42 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
231-563/108-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-563/108-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |