-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9857
|
Newark | Tht Male Header, 1.2 X 1.2 Mm Solder Pin, Angled, Threaded Flange, Pin Spacing 5.08 Mm, 8-Pole, Orange |Wago 231-568/108-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $7.2100 | Buy Now |
DISTI #
2946-231-568/108-000-ND
|
DigiKey | THT MALE HEADER, 1.2 X 1.2 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.8100 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.2 x 1.2 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 8-pole - orange RoHS: Compliant | 0 |
|
$4.8100 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
231-568/108-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-568/108-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |