Part Details for 231-622/114-000 by WAGO Innovative Connections
Overview of 231-622/114-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 231-622/114-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3974
|
Newark | 1-Conductor Male Connector, Snap-In Flange, 2.5 Mm , Pin Spacing 5 Mm, 22-Pole, 2,50 Mm , Gray |Wago 231-622/114-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0900 / $24.0000 | Buy Now |
DISTI #
2946-231-622/114-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, SNAP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$15.5100 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 22-pole - Snap-in flange - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$19.5800 / $26.6400 | Buy Now |
Part Details for 231-622/114-000
231-622/114-000 CAD Models
231-622/114-000 Part Data Attributes
|
231-622/114-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-622/114-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |