Part Details for 231-965/001-000 by WAGO Innovative Connections
Overview of 231-965/001-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-965/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8659
|
Newark | Tht Male Header, 1.2 X 1.2 Mm Solder Pin, Angled, Pin Spacing 7.62 Mm, 5-Pole, Orange |Wago 231-965/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.8700 | Buy Now |
DISTI #
2946-231-965/001-000-ND
|
DigiKey | THT MALE HEADER, 1.2 X 1.2 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 7.62 mm - 5-pole - orange RoHS: Compliant | 0 |
|
$1.9100 / $2.7400 | Buy Now |