-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6937
|
Newark | Inner Ferule, Plug, 2Pos, Copper Alloy Rohs Compliant: Yes |Te Connectivity 2310221-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1122 |
|
$1.9200 / $2.5000 | Buy Now |
DISTI #
17-2310221-1-ND
|
DigiKey | CU ALLOY,INNER FERRULE,PCON12,2P Min Qty: 1 Lead time: 10 Weeks Container: Box |
3978 In Stock |
|
$1.8482 / $2.4000 | Buy Now |
DISTI #
2310221-1
|
Avnet Americas | Inner Ferrule For Use With Automotive Connectors Copper Alloy Natural Box - Bulk (Alt: 2310221-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6808 / $1.8977 | Buy Now |
|
Future Electronics | Inner Ferrule Cooper Alloy Natural PCON12 Plug 2P for Automotive Connector RoHS: Non Compliant pbFree: Yes Min Qty: 2223 Package Multiple: 1 Container: Box | 0Box |
|
$1.6900 | Buy Now |
DISTI #
AMP2310221-1
|
Heilind Electronics | CU ALLOY,INNER FERRULE,PCON12, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CU ALLOY,INNER FERRULE,PCON12,2P | 0 |
|
$1.7400 / $4.8800 | Buy Now |
DISTI #
73592471
|
Verical | Connector Accessories Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$2.0854 | Buy Now |
DISTI #
2310221-1
|
Avnet Americas | Inner Ferrule For Use With Automotive Connectors Copper Alloy Natural Box - Bulk (Alt: 2310221-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6808 / $1.8977 | Buy Now |
DISTI #
2310221-1
|
Avnet Americas | Inner Ferrule For Use With Automotive Connectors Copper Alloy Natural Box - Bulk (Alt: 2310221-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6808 / $1.8977 | Buy Now |
DISTI #
AMP2310221-1
|
Interstate Connecting Components | CU ALLOY,INNER FERRULE,PCON12, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2310221-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2310221-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |