There are no models available for this part yet.
Overview of 23107 by Dremel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10700000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P Right Angle Header. | |
68023-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54mm Pitch, Right Angle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
88923-107 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 4 Mod, Press Fit. |
Price & Stock for 23107 by Dremel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2017-23107-ND
|
DigiKey | 23107 CT 1/2 X 1-1/4 STRAIGHT 2F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6900 | Buy Now |