23107
Description: Wire And Cable, 1 Conductor(s), 16AWG, 10000V, Electrical Power And Control Tray Cable,

Overview of 23107 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51723-10700000CBLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 7P Right Angle Header.
68023-107HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54mm Pitch, Right Angle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail.
88923-107 Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 4 Mod, Press Fit.

Price & Stock for 23107 by HELUKABEL

Part # Manufacturer Description Stock Price Buy
DISTI # FZ-LSI1.5/10KV
TME Wire, FZ-LSI, 1x1.5mm2, stranded, Cu, silicone, blue, 10kV, 100m Min Qty: 1 175
  • 1 $8.1200
  • 10 $7.4200
  • 25 $6.3600
  • 50 $5.6500
  • 100 $4.9400
$4.9400 / $8.1200 Buy Now

CAD Models for 23107 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 23107 by HELUKABEL

23107
HELUKABEL
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
unknown
Application
COOKING, LIGHTING, INTERNAL COMBUSTION ENGINE,MERCURY SWITCH
Approvals
DIN VDE 0207
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1.5 mm2
DIN Conformance
YES
Diameter
8.5 mm
IEC Conformance
NO
Insulator Material
SILICONE
Jacket Material
SILICONE
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
180 °C
Rated Voltage
10000 V
Shielding
NO
Stranding
28X0.26
Wire Gauge
16 AWG
Wire and Cable Name
ELECTRICAL POWER AND CONTROL TRAY CABLE
Want to compare parts?
  1. 23107
    HELUKABEL
    Wire And Cable, 1 Conductor(s), 16AWG, 10000V, Electrical Power And Control Tray Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23107 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23107 by HELUKABEL

Select Manufacturer
Which Manufacturer of 23107 would you like to use for your alert(s)?
  • Please alert me when 23107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23107 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: