Part Details for 2311 by Amecon Magnetics
Overview of 2311 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 2311
2311 CAD Models
2311 Part Data Attributes:
|
2311
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
2311
Amecon Magnetics
Toroidal Power Transformer, 800VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 22.22 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 800 VA |