Part Details for 231125 by Henkel Corporation / Loctite
Overview of 231125 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91932-31125LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 231125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
512CH463
|
Techni-Tool, Inc. | Loctite 231125 Low Strength Threadlocker, Purple, 10 ml Bottle | 53 |
|
$20.1400 | Buy Now |
DISTI #
512CH463
|
TestEquity LLC | Loctite 231125 Low Strength Threadlocker, Purple, 10 ml Bottle | 53 |
|
$20.1400 | Buy Now |