-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keyboard Switch, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9234
|
Newark | Tactile Switch Cap, Yellow Rohs Compliant: Yes |Alcoswitch Te Connectivity 2311402-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1110 |
|
$0.5550 / $0.7110 | Buy Now |
DISTI #
41AJ6843
|
Newark | Switch Bezels/Switch Caps Cap, round, Yellow Rohs Compliant: Yes |Alcoswitch Te Connectivity 2311402-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $0.7520 | Buy Now |
DISTI #
450-2402-ND
|
DigiKey | CAP TACTILE ROUND YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Bag |
663 In Stock |
|
$0.4439 / $0.6600 | Buy Now |
DISTI #
2311402-5
|
Avnet Americas | Switch Cap, TE FSMIJ Series Tactile Switches, Yellow - Bulk (Alt: 2311402-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3695 / $0.4171 | Buy Now |
DISTI #
506-2311402-5
|
Mouser Electronics | Switch Bezels / Switch Caps CAP,ROUND, YELLOW RoHS: Compliant | 2310 |
|
$0.4310 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.3730 | Buy Now |
DISTI #
AMP2311402-5
|
Heilind Electronics | CAP,RD, ILLUMINATED TACT SWITC | Americas - 0 in Stock |
|
$0.4382 / $0.4514 | Buy Now |
|
Onlinecomponents.com | CAP,RD, ILLUMINATED TACT SWITCH, YELLOW RoHS: Compliant |
732 Partner Stock |
|
$0.4183 / $0.4527 | Buy Now |
DISTI #
35871934
|
Verical | Switch Access Round Cap Tactile Switch Loose RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 732 |
|
$0.4600 | Buy Now |
DISTI #
2311402-5
|
TME | Cap, Body: yellow Min Qty: 2500 | 0 |
|
$0.4770 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2311402-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2311402-5
TE Connectivity
Keyboard Switch, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Type | KEYBOARD |