Part Details for 2312-V-RC by JW Miller
Overview of 2312-V-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2312-V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3739
|
Newark | Toroidal Inductor, 100Uh, 7A, 15%, Product Range:2300 Series, Inductance:100µh, Rms Current (Irms):7A, Dc Resistance Max:0.037Ohm, Inductance Tolerance:± 15%, Case Dimensions:32.51Mm X 16.51Mm Rohs Compliant: Yes |Bourns Jw Miller 2312-V-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$1.8200 | Buy Now |