Part Details for 2312739-2 by TE Connectivity
Overview of 2312739-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2312739-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6672
|
Newark | Heavy Duty Module, Plug, 8Pos, 40A, Product Range:Hdc Dynamic Series, Heavy Duty Connector Type:Module, No. Of Contacts:8 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 2312739-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$7.0300 | Buy Now |
DISTI #
17-2312739-2-ND
|
DigiKey | HMN-HDW5/3-4/4-M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
336 In Stock |
|
$17.5750 / $18.8700 | Buy Now |
DISTI #
12AJ6672
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 16-Position Polybutylene Terephthalate - Bulk (Alt: 12AJ6672) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 360 Partner Stock |
|
$16.3600 / $27.4900 | Buy Now |
DISTI #
2312739-2
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 16-Position Polybutylene Terephthalate - Bulk (Alt: 2312739-2) Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2312739-2
|
Mouser Electronics | Rectangular MIL Spec Connectors HMN-HDW5/3-4/4-M PLUG | 360 |
|
$16.8800 / $18.8700 | Buy Now |
DISTI #
AMP2312739-2
|
Heilind Electronics | HMN-HDW5/3-4/4-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-HDW5/3-4/4-M RoHS: Compliant |
360 Partner Stock |
|
$16.5500 / $23.6500 | Buy Now |
DISTI #
69796080
|
Verical | Rectangular Contact Inserts Min Qty: 8 Package Multiple: 1 | Americas - 360 |
|
$9.1849 / $10.7328 | Buy Now |
DISTI #
71245143
|
Verical | Rectangular Contact Inserts Min Qty: 36 Package Multiple: 36 | Americas - 360 |
|
$21.1700 | Buy Now |
DISTI #
23127392-TEC
|
TME | 2312739-2 Min Qty: 36 | 360 |
|
$17.6188 / $19.5770 | Buy Now |
Part Details for 2312739-2
2312739-2 CAD Models
2312739-2 Part Data Attributes
|
2312739-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2312739-2
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |