Part Details for 2313-1032-S-12 by RAF Electronic Hardware
Overview of 2313-1032-S-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2313-1032-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7356
|
Newark | 1/2 Hex X 1.00 Length |Raf Electronic Hardware 2313-1032-S-12 RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.0300 | Buy Now |
DISTI #
1772-3924-ND
|
DigiKey | 1/2 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
266 In Stock |
|
$0.8212 / $1.4000 | Buy Now |
DISTI #
761-2313-1032-S-12
|
Mouser Electronics | Standoffs & Spacers 1/2 Hex X 1.00 Length Hex Standoff RoHS: Compliant | 0 |
|
$1.1500 / $1.1600 | Order Now |
DISTI #
71740320
|
RS | Hex Standoff, 1/2 Hex X 1.00 Length | RAF 2313-1032-S-12 RoHS: Compliant Min Qty: 261 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 343 Factory Stock |
|
$1.1300 / $1.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 343 Factory Stock |
|
$1.1300 / $1.7000 | Buy Now |