-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 120uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2313CTS8-12#TRPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC | |
DC2313A | Analog Devices | LTC2937 Demo Board - Programma | |
LTC2313ITS8-12#TRMPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8839-ND
|
DigiKey | FIXED IND 120UH 6.7A 40 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
180 In Stock |
|
$1.9245 / $4.1100 | Buy Now |
DISTI #
2313-H-RC
|
Avnet Americas | Toroidal Inductor, 120 uH, 6.7 A, 40 Milliohm, ± 15% - Bulk (Alt: 2313-H-RC) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9245 / $2.1862 | Buy Now |
DISTI #
542-2313-H-RC
|
Mouser Electronics | Power Inductors - Leaded 120uH 15% Horizontal RoHS: Compliant | 3 |
|
$1.9200 / $4.1100 | Buy Now |
DISTI #
73772856
|
RS | Inductor, Toroidal, Bulk, Bag Packaging | Bourns 2313-H-RC RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 120uH/73.9uH 15% 1KHz 6.7A 40mOhm DCR RDL RoHS: Compliant |
112 In Stock |
|
$2.4300 / $3.7700 | Buy Now |
DISTI #
2313-H-RC
|
Avnet Abacus | Toroidal Inductor, 120 uH, 6.7 A, 40 Milliohm, � 15% (Alt: 2313-H-RC) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 120uH/73.9uH 15% 1KHz 6.7A 40mOhm DCR RDL RoHS: Compliant |
112 In Stock |
|
$2.4300 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2313-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2313-H-RC
Bourns Inc
General Purpose Inductor, 120uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.0668 mm | |
Lead Spacing | 28.702 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 6.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |