Part Details for 2313 by Leviton Manufacturing Co
Overview of 2313 by Leviton Manufacturing Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71147391
|
RS | Twist-Locking Socket, 20A/125VAC, 10-16AWG, Screw Terminal, Black & White Series | Leviton 2313 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$27.4400 / $35.6400 | Buy Now |
|
Onlinecomponents.com | Locking Connector, 20 Amp, 125 Volt, Industrial Grade - Black & White RoHS: Compliant |
19 In Stock |
|
$28.6300 / $37.8500 | Buy Now |
|
Master Electronics | Locking Connector, 20 Amp, 125 Volt, Industrial Grade - Black & White RoHS: Compliant |
19 In Stock |
|
$28.6300 / $37.8500 | Buy Now |