Part Details for 23130230 by nVent Schroff
Overview of 23130230 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23130230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X6632
|
Newark | Adapter Bracket 25U 7035 2Pc |Nvent Schroff 23130230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5700 / $127.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.9000 | Buy Now |
DISTI #
23130230
|
Avnet Abacus | Adapter Bracket Steel Light Grey 24 U Height (Alt: 23130230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |