-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4986
|
Newark | Expanded Beam, Singlemode, 125.5Um, Fibre Optic Connector Type:Expanded Beam, Fibre Type:Singlemode, Fibre Diameter:125.5Μm, Connector Body Material:Brass Body, Product Range:Pro Beam Series Rohs Compliant: Yes |Te Connectivity 2313256-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$81.2200 / $98.1300 | Buy Now |
DISTI #
844-2313256-1-ND
|
DigiKey | KIT, EB16-SOCKET, SM, 125.5 Min Qty: 1 Lead time: 24 Weeks Container: Box |
15 In Stock |
|
$83.5755 / $103.7100 | Buy Now |
DISTI #
2313256-1
|
Avnet Americas | Connector Single Mode Simplex Receptacle 1 Position Straight Cable Mount (Alt: 2313256-1) Min Qty: 42 Package Multiple: 42 Lead time: 21 Weeks, 5 Days | 0 |
|
$71.2720 / $85.7680 | Buy Now |
DISTI #
81AH4986
|
Avnet Americas | Connector Single Mode Simplex Receptacle 1 Position Straight Cable Mount - Bulk (Alt: 81AH4986) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 37 Partner Stock |
|
$91.9800 / $107.8400 | Buy Now |
DISTI #
571-2313256-1
|
Mouser Electronics | Fiber Optic Connectors Kit EB16-Socket SM 125.5 RoHS: Compliant | 54 |
|
$76.8800 / $92.6400 | Buy Now |
DISTI #
72063814
|
RS | Kit, EB16-Socket, SM, 125.5 | TE Connectivity 2313256-1 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$90.0800 / $92.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 42 Package Multiple: 1 | 0 |
|
$77.4400 | Buy Now |
DISTI #
AMP2313256-1
|
Heilind Electronics | KIT, EB16 SKT, SM, 125.5 UM, 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT, EB16 SKT, SM, 125.5 um, 1.6-2.1 mm | 0 |
|
$73.8100 / $196.0300 | Buy Now |
DISTI #
2313256-1
|
TTI | Fiber Optic Connectors Kit EB16-Socket SM 125.5 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$64.5300 / $80.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2313256-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2313256-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Diameter | 2.1 mm | |
Used With | BULKHEAD,38999 SERIES III CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |