Part Details for 231327-000 by TE Connectivity
Overview of 231327-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 231327-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
231327-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 28 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 231327-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCTXR54AB00-2818AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-2818AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AB00-2818AI | 0 |
|
$140.5000 / $372.0000 | Buy Now |
DISTI #
RYCTXR54AB00-2818AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-2818AI | 0 |
|
Buy Now | |
DISTI #
231327-000
|
Avnet Abacus | (Alt: 231327-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-2818AI | 0 |
|
$140.5000 / $372.0000 | Buy Now |
Part Details for 231327-000
231327-000 CAD Models
231327-000 Part Data Attributes
|
231327-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
231327-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Size-Max |