Part Details for 2313445-1 by TE Connectivity
Overview of 2313445-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2313445-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2313445-1-ND
|
DigiKey | MULTIBEAM 270V, RIGHT ANGLE FIN, Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6312 | Buy Now |
DISTI #
2313445-1
|
Avnet Americas | 270V Multibeam Right Angle Fin for VITA 62 Connectors - Trays (Alt: 2313445-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tray | 637 Factory Stock |
|
$0.6448 / $0.7280 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.6670 | Buy Now |
DISTI #
AMP2313445-1
|
Heilind Electronics | MULTIBEAM 270V, RIGHT ANGLE FI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MULTIBEAM 270V, RIGHT ANGLE FIN, VITA 62 |
1000 In Stock |
|
$0.7620 / $1.2750 | Buy Now |
DISTI #
2313445-1
|
TTI | MULTIBEAM 270V, RIGHT ANGLE FI Min Qty: 6 Package Multiple: 1 Container: Tube |
Americas - 26 In Stock |
|
$0.9100 | Buy Now |
DISTI #
2313445-1
|
Avnet Americas | 270V Multibeam Right Angle Fin for VITA 62 Connectors - Trays (Alt: 2313445-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tray | 637 Factory Stock |
|
$0.6448 / $0.7280 | Buy Now |
DISTI #
AMP2313445-1
|
Interstate Connecting Components | MULTIBEAM 270V, RIGHT ANGLE FI | 0 |
|
Buy Now | |
|
Master Electronics | MULTIBEAM 270V, RIGHT ANGLE FIN, VITA 62 |
1000 In Stock |
|
$0.7620 / $1.2750 | Buy Now |
Part Details for 2313445-1
2313445-1 CAD Models
2313445-1 Part Data Attributes:
|
2313445-1
TE Connectivity
Buy Now
|
Compare Parts:
2313445-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |