Part Details for 2313478 by Phoenix Contact
Overview of 2313478 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2313478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6579
|
Newark | Fl Comserver Basic 232/422/485 |Phoenix Contact 2313478 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3062-ND
|
DigiKey | ETHERNET TO SER RS-232/422/485 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$439.8800 | Buy Now |
DISTI #
651-2313478
|
Mouser Electronics | Interface Modules FL COMSERVER BASIC 232/422/485 RoHS: Compliant | 5 |
|
$491.7500 | Buy Now |
|
Onlinecomponents.com | Second generation FL COMSERVER BASIC... - serial device server for converting a serial RS-232/422/485 interface to Ethernet - only supports TCP and UDP applications - incl. Com Port Redirector software and user documentation (PDF) RoHS: Compliant |
6 In Stock |
|
$441.8200 / $448.5100 | Buy Now |
DISTI #
2313478
|
TTI | Interface Modules FL COMSERVER BASIC 232/422/485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$434.3800 | Buy Now |
DISTI #
000000000003139549
|
Sager | Interface Modules FL COMSERVER BASIC 232/422/485 Min Qty: 1 | 0 |
|
$563.0600 / $583.9000 | Buy Now |
|
Dynamic Solutions GmbH | Interface converters | 960 |
|
RFQ | |
|
Master Electronics | Second generation FL COMSERVER BASIC... - serial device server for converting a serial RS-232/422/485 interface to Ethernet - only supports TCP and UDP applications - incl. Com Port Redirector software and user documentation (PDF) RoHS: Compliant |
6 In Stock |
|
$441.8200 / $448.5100 | Buy Now |
|
Neutron USA | Interface converter FL COMSERVER BASIC 232/422/485, serial device server for converting a serial RS-232/422/485 interface to Ethernet | 27 |
|
$1,011.9600 | Buy Now |
Part Details for 2313478
2313478 CAD Models
2313478 Part Data Attributes
|
2313478
Phoenix Contact
Buy Now
|
Compare Parts:
2313478
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |