Part Details for 2313643 by Phoenix Contact
Overview of 2313643 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2313643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1385
|
Newark | Industrial Ethernet Modem |Phoenix Contact 2313643 (Alternate Part Number: 4046356509206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$989.1600 / $1,334.2200 | Buy Now |
DISTI #
651-2313643
|
Mouser Electronics | Ethernet Modules PSI-MODEM-SHDSL/ETH RoHS: Compliant | 1 |
|
$1,065.9700 / $1,114.4600 | Buy Now |
|
Onlinecomponents.com | Modem Module 30Mbps Data 24VDC RoHS: Compliant |
6 Partner Stock |
|
$1,020.2700 / $1,109.0300 | Buy Now |
|
Dynamic Solutions GmbH | Modem | 410 |
|
RFQ | |
|
Master Electronics | Modem Module 30Mbps Data 24VDC RoHS: Compliant |
6 Partner Stock |
|
$1,020.2700 / $1,109.0300 | Buy Now |
Part Details for 2313643
2313643 CAD Models
2313643 Part Data Attributes
|
2313643
Phoenix Contact
Buy Now
|
Compare Parts:
2313643
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |