Part Details for 2314551-1 by TE Connectivity
Overview of 2314551-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2314551-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2314551-1-ND
|
DigiKey | RETAINER, FEMALE, 2 POS, FAKRA A Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
130 In Stock |
|
$0.2032 / $0.2600 | Buy Now |
DISTI #
2314551-1
|
Avnet Americas | Secondary Lock for Automotive Connectors Polyester Blue - Bulk (Alt: 2314551-1) Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
$0.1218 | Buy Now |
DISTI #
571-2314551-1
|
Mouser Electronics | Automotive Connectors RETAINER FEMALE 2POS FAKRA AUTOMATED RoHS: Compliant | 46821 |
|
$0.1140 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.1107 | Buy Now |
DISTI #
AMP2314551-1
|
Heilind Electronics | RETAINER, FEMALE, 2 POS, FAKRA | Americas - 0 in Stock |
|
$0.1351 / $0.1371 | Buy Now |
|
Onlinecomponents.com | RETAINER, FEMALE, 2 POS, FAKRA AUTOMATED RoHS: Compliant | 0 |
|
$0.1140 / $0.3123 | Buy Now |
DISTI #
AMP2314551-1
|
Interstate Connecting Components | RETAINER, FEMALE, 2 POS, FAKRA | 0 |
|
$0.1351 / $0.1371 | Buy Now |
|
Master Electronics | RETAINER, FEMALE, 2 POS, FAKRA AUTOMATED RoHS: Compliant | 0 |
|
$0.1140 / $0.3123 | Buy Now |
Part Details for 2314551-1
2314551-1 CAD Models
2314551-1 Part Data Attributes
|
2314551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2314551-1
TE Connectivity
Connector Accessory, PBT-Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | PBT-POLYESTER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |