There are no models available for this part yet.
Overview of 2314817 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2314817 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-2314817
|
Mouser Electronics | Specialized Cables FLK-MIL50/EZ-DR/ KS/1500/YCS RoHS: Compliant | 0 |
|
$352.6100 / $377.8000 | Order Now | |
Onlinecomponents.com | Assembled shielded round cable, controller: Yokogawa CS3000 CentumVP (ADV561 - ADV161), connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 15 m RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
Dynamic Solutions GmbH | Cable | 1100 |
|
RFQ |
CAD Models for 2314817 by Phoenix Contact
Part Data Attributes for 2314817 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
CUL; DIN; EAC; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
IDC/FLK socket
|
Connector Side2
|
IDC/FLK socket
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.128 mm2
|
DIN Conformance
|
YES
|
Diameter
|
9.8 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
50
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
0.5 A
|
Rated Voltage
|
30 V
|
Shielding
|
YES
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
CONTROL CABLE
|