Part Details for 2314930 by Phoenix Contact
Overview of 2314930 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2314930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2314930-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 26.25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.9100 | Buy Now |
DISTI #
651-2314930
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 50-PA/EZ-DR/KS/ 800/YUC RoHS: Compliant | 0 |
|
$246.6800 / $259.6400 | Order Now |
DISTI #
71910733
|
RS | Front adapters | Phoenix Contact 2314930 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$248.4200 / $270.0300 | RFQ |
|
Onlinecomponents.com | Cast front adapter with attached round cable and a 50-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 8.0 m RoHS: Compliant | 0 |
|
$227.6500 / $251.2800 | Buy Now |
DISTI #
000000000003670295
|
Sager | Ribbon Cables / IDC Cables FLK 50-PA/EZ-DR/KS/ 800/YUC Min Qty: 1 | 0 |
|
$277.2800 / $298.6000 | Buy Now |
|
Dynamic Solutions GmbH | Front adapters | 800 |
|
RFQ | |
|
Master Electronics | Cast front adapter with attached round cable and a 50-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 8.0 m RoHS: Compliant | 0 |
|
$227.6500 / $251.2800 | Buy Now |
Part Details for 2314930
2314930 CAD Models
2314930 Part Data Attributes
|
2314930
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2314930
Phoenix Contact
FLK 50-PA/EZ-DR/KS/800/YUC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 11 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |