There are no models available for this part yet.
Overview of 23153 by HELUKABEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT | |
88923-153LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod |
Price & Stock for 23153 by HELUKABEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIHF-C-SI-4G0.5
|
TME | Wire, SiHF-C-Si, 4G0.5mm2, Cu, stranded, silicone, brown-red Min Qty: 1 | 50 |
|
$3.3200 / $5.2100 | Buy Now |
CAD Models for 23153 by HELUKABEL
Part Data Attributes for 23153 by HELUKABEL
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HELUKABEL GMBH
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|