Part Details for 23155 by HELUKABEL
Overview of 23155 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88923-155LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod | |
65823-155LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
SiT3822AC-1C3-33EZ231.550000 | SiTime | SiT3822 voltage controlled oscillator |
Price & Stock for 23155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHF-C-SI-7G0.5
|
TME | Wire, SiHF-C-Si, 7G0.5mm2, Cu, stranded, silicone, brown-red Min Qty: 1 | 58 |
|
$9.9800 / $15.6800 | Buy Now |