Part Details for 2315864-6 by TE Connectivity
Overview of 2315864-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2315864-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2315864-6
|
Heilind Electronics | SFP+ASSY 2X2 SPRING FINGERS IN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2315864-6
|
Interstate Connecting Components | SFP+ASSY 2X2 SPRING FINGERS IN | 0 |
|
Buy Now | |
DISTI #
2315864-6
|
Avnet Asia | SFP+ASSY 2X2 SPRING FINGERS INNER LP SN (Alt: 2315864-6) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 4 Weeks, 6 Days | 0 |
|
$18.8343 / $21.2218 | Buy Now |
Part Details for 2315864-6
2315864-6 CAD Models
2315864-6 Part Data Attributes:
|
2315864-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2315864-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT |