Part Details for 23160-BEA-XL-K-2RSR-MB1-J15D by FAG Bearings
Overview of 23160-BEA-XL-K-2RSR-MB1-J15D by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5476/BEA | Rochester Electronics LLC | 5476/BEA | |
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
54F193/BEA | Rochester Electronics LLC | 54F193/BEA - Dual marked (M38510/34304BEA) |
Price & Stock for 23160-BEA-XL-K-2RSR-MB1-J15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451279
|
RS | Spherical Roller Bearing, Sealed, 300MM ID, 500MM OD, 160MM Width | FAG Bearings (Schaeffler) 23160-BEA-XL-K-2RSR-MB1-J15D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17,021.5600 / $17,561.9300 | RFQ |