Part Details for 2316061 by Phoenix Contact
Overview of 2316061 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2316061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2316061
|
Mouser Electronics | Terminal Block Tools & Accessories FB-MODULAR-PP | 0 |
|
$36.0500 / $36.9500 | Order Now |
|
Onlinecomponents.com | The FB-MODULAR-PP is a partition plate used between two fieldbus modular device couplers and provides the required 50 mm spacing between an intrinsically safe electrical connection and a non-intrinsically safe electrical connection. The device couplers are 17.5 mm wide - but when adding a partition plate a 22.5 mm TBUS connector is required. | 0 |
|
$0 | Buy Now |
|
Dynamic Solutions GmbH | Partition plate | 900 |
|
RFQ |
Part Details for 2316061
2316061 CAD Models
2316061 Part Data Attributes:
|
2316061
Phoenix Contact
Buy Now
|
Compare Parts:
2316061
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |