There are no models available for this part yet.
Overview of 23161 by HELUKABEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231612YCPEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x8Pin,15u\\ Gold,NY4T,TAIL=2.1mm,With one Post | |
G8231613YBPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x8Pin,30u\\ Gold,NY4T,Tail=2.5mm,With one Post,Color-Black,Tray | |
G8231610YB1EU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x8Pin,Gold Flash,NY4T,TAIL=3.5mm |
Price & Stock for 23161 by HELUKABEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIHF-C-SI-3G0.75
|
TME | Wire, SiHF-C-Si, 3G0.75mm2, Cu, stranded, silicone, brown-red Min Qty: 1 | 35 |
|
$6.5200 / $10.2500 | Buy Now |
CAD Models for 23161 by HELUKABEL
Part Data Attributes for 23161 by HELUKABEL
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HELUKABEL GMBH
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|