-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126569-ND
|
DigiKey | LUMAWISE DRIVE Z50, 0-10V, 0.35A Min Qty: 1 Lead time: 39 Weeks Container: Tray |
20 In Stock |
|
$18.6316 / $29.7000 | Buy Now |
DISTI #
2316510-2
|
Avnet Americas | Holder for EAHP2024 Series/Lumileds 1204 GEN 3/Lumileds 1204 LEDs 350mA 20 x 24mm LED 0V to 10V Dimmable - Bulk (Alt: 2316510-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant | 0 |
|
$17.2200 / $47.1600 | Buy Now |
DISTI #
2316510-2
|
Avnet Americas | Holder for EAHP2024 Series/Lumileds 1204 GEN 3/Lumileds 1204 LEDs 350mA 20 x 24mm LED 0V to 10V Dimmable - Bulk (Alt: 2316510-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2316510-2
|
Avnet Americas | Holder for EAHP2024 Series/Lumileds 1204 GEN 3/Lumileds 1204 LEDs 350mA 20 x 24mm LED 0V to 10V Dimmable - Bulk (Alt: 2316510-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2316510-2
|
Avnet Abacus | Holder for EAHP2024 Series/Lumileds 1204 GEN 3/Lumileds 1204 LEDs 350mA 20 x 24mm LED 0V to 10V Dimmable (Alt: 2316510-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant | 0 |
|
$17.2200 / $47.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy