-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126571-ND
|
DigiKey | LUMAWISE DRIVE Z50, 0-10V, 0.35A Min Qty: 1 Lead time: 39 Weeks Container: Tray |
19 In Stock |
|
$18.6316 / $29.7000 | Buy Now |
DISTI #
2316510-4
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 350mA 16 x 19 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 2316510-4) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
80 In Stock |
|
$20.4900 / $28.7700 | Buy Now |
DISTI #
2316510-4
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 350mA 16 x 19 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 2316510-4) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2316510-4
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 350mA 16 x 19 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 2316510-4) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2316510-4
|
PEI Genesis | LEDs/Accessories | 80 |
|
Buy Now | |
|
Master Electronics | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
80 In Stock |
|
$20.4900 / $28.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy