-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2316531-6
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary 3A 250 VAC Quick Connect Panel Mount - Bulk (Alt: 2316531-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.2535 / $15.9492 | Buy Now |
DISTI #
571-2316531-6
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A MOVING RING R&Y 24V RoHS: Compliant | 0 |
|
$15.9500 / $17.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$14.0400 | Buy Now |
DISTI #
AMP2316531-6
|
Heilind Electronics | AV19 SPM 3A MOVING RING R&Y 24 | Americas - 0 in Stock |
|
$16.5174 / $16.7639 | Buy Now |
|
Onlinecomponents.com | AV19 SPM 3A MOVING RING R&Y 24V RoHS: Compliant | 0 |
|
$13.9400 / $29.2000 | Buy Now |
DISTI #
AMP2316531-6
|
Interstate Connecting Components | AV19 SPM 3A MOVING RING R&Y 24 | 0 |
|
$16.5174 / $16.7639 | Buy Now |
DISTI #
000000000005640263
|
Sager | Pushbutton Switches AV19 SPM 3A MOVING RING R&Y 24V Min Qty: 100 | 0 |
|
$14.7400 / $16.3800 | Buy Now |
|
Master Electronics | AV19 SPM 3A MOVING RING R&Y 24V RoHS: Compliant | 0 |
|
$13.9400 / $29.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2316531-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2316531-6
TE Connectivity
Push-On Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |