-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6687
|
Newark | Heavy Duty Contact, Socket, Crimp, 22Awg, Product Range:Hdc Dynamic Series, Contact Gender:Socket, Wire Size Awg Max:22Awg, Contact Termination Type:Crimp, Current Rating:3A, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 2316670-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
17-2316670-3TR-ND
|
DigiKey | HD1 REC CONTACT AU0.38 L SIZE Min Qty: 24000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2268 | Buy Now |
DISTI #
2316670-3
|
Avnet Americas | Contact Socket Crimp Straight Gold Plated Copper Alloy Cable Mount - Tape and Reel (Alt: 2316670-3) Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2316670-3
|
Mouser Electronics | Heavy Duty Power Connectors HD1 REC CONTACT AU0.38 L SIZE RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
DISTI #
AMP2316670-3
|
Heilind Electronics | HD1 REC CONTACT AU0.38 L SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD1 REC CONTACT AU0.38 L SIZE RoHS: Compliant |
6000 Partner Stock |
|
$0.2328 / $0.2410 | Buy Now |
DISTI #
AMP2316670-3
|
Interstate Connecting Components | HD1 REC CONTACT AU0.38 L SIZE | 0 |
|
Buy Now | |
|
Master Electronics | HD1 REC CONTACT AU0.38 L SIZE RoHS: Compliant |
6000 Partner Stock |
|
$0.2328 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2316670-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2316670-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.043 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |