Part Details for 2317-1000 by Techspray
Overview of 2317-1000 by Techspray
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2317-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J6951
|
Newark | 2.5Mm Fiber Optic Swab |Techspray 2317-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$806.9700 / $991.1100 | Buy Now |
DISTI #
2317-1000-ND
|
DigiKey | SWAB SINGLE HEAD FOAM 1000PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$779.0400 | Buy Now |
DISTI #
577-2317-1000
|
Mouser Electronics | Swabs SWAB 2.5MM FIBER OPTIC 1000 PACK RoHS: Compliant | 0 |
|
$802.4100 | Order Now |
DISTI #
70577986
|
RS | 2.5mm Fiber Optic Swab | TechSpray 2317-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$779.0400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$720.1800 / $773.8600 | Buy Now | |
DISTI #
754CH2311
|
Techni-Tool, Inc. | Techspray 2317-1000 Swab Fiber Optic 2.5mm Head 6" OAL 1000/Bag | 3 |
|
$802.4100 | Buy Now |
DISTI #
754CH2311
|
TestEquity LLC | Techspray 2317-1000 Swab Fiber Optic 2.5mm Head 6" OAL 1000/Bag | 3 |
|
$802.4100 | Buy Now |