There are no models available for this part yet.
Overview of 2317222-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2317222-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ7813
|
Newark | Connector, Rcpt, 6Pos, 1Row, Cable, Product Range:Ampmodu Series, No. Of Contacts:6Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2317222-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 783 |
|
$0.5270 | Buy Now | |
DISTI #
17-2317222-6-ND
|
DigiKey | 6P, AMPMODU 2MM, IDC RECEPTACLE, Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1296 In Stock |
|
$0.7370 / $0.9600 | Buy Now | |
DISTI #
62AJ7813
|
Avnet Americas | Conn IDC RCP 6 POS 2mm IDT ST Cable Mount Tube - Bulk (Alt: 62AJ7813) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 783 Partner Stock |
|
$1.0500 / $1.4200 | Buy Now | |
DISTI #
2317222-6
|
Avnet Americas | Conn IDC RCP 6 POS 2mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 2317222-6) Min Qty: 1296 Package Multiple: 1296 Lead time: 16 Weeks, 2 Days Container: Tube | 1296 Factory Stock |
|
$0.8880 | Buy Now | |
DISTI #
571-2317222-6
|
Mouser Electronics | Headers & Wire Housings 6P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin RoHS: Compliant | 1296 |
|
$0.7890 / $1.3700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1296 Package Multiple: 1296 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.6940 | Buy Now | ||
DISTI #
AMP2317222-6
|
Heilind Electronics | 2MM IDC WTB RCPT,6P,TIN AMPMODU | Americas - 0 in Stock |
|
$0.8214 / $0.8934 | Buy Now | |
Onlinecomponents.com | 6P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin RoHS: Compliant | 1296 Factory Stock |
|
$0.8090 / $1.1790 | Buy Now | ||
DISTI #
AMP2317222-6
|
Interstate Connecting Components | 2MM IDC WTB RCPT,6P,TIN AMPMODU | 0 |
|
$0.8214 / $0.8934 | Buy Now | |
DISTI #
000000000006330132
|
Sager | Headers & Wire Housings 6P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin Min Qty: 1296 | 0 |
|
$0.8189 / $0.8423 | Buy Now |
CAD Models for 2317222-6 by TE Connectivity
Part Data Attributes for 2317222-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 2 Days
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
2 A
|
Rated Voltage
|
125 V
|
Terminal Pitch
|
2 mm
|
Termination Type
|
IDC
|
Total Number of Contacts
|
6
|
Alternate Parts for 2317222-6
This table gives cross-reference parts and alternative options found for 2317222-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2317222-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2314868-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317222-6 vs 2314868-6 |
502584-0663 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT | Molex | 2317222-6 vs 502584-0663 |
146386-3 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 2317222-6 vs 146386-3 |
292271-6 | MT REC ASSY AU-PL. 6P GRAY | TE Connectivity | 2317222-6 vs 292271-6 |
2307813-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2317222-6 vs 2307813-6 |
5025840667 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 2317222-6 vs 5025840667 |
502584-0667 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 2317222-6 vs 502584-0667 |
52151-0610 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, | Molex | 2317222-6 vs 52151-0610 |
2307727-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2317222-6 vs 2307727-6 |
147726-5 | 06 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 2317222-6 vs 147726-5 |