Part Details for 2318000 by Rittal
Overview of 2318000 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2318000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71235797
|
RS | ENCLOSURE, ACCESSORY, INSTALL RAILS TS35-15 487MM PU=10 | Rittal 2318000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$223.3800 / $242.8100 | RFQ |
DISTI #
RITTAL-2318000
|
TME | DIN rail, steel sheet, W: 35mm, L: 487mm, AE,KL, Plating: zinc Min Qty: 1 | 8 |
|
$6.5000 / $7.4400 | Buy Now |