Part Details for 2318193 (ALTERNATE: 2318193) by RS Pro
Overview of 2318193 (ALTERNATE: 2318193) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2318193 (ALTERNATE: 2318193)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507222
|
RS | Yellow Twin LED Floor Tripod Task Light, Aluminium, 2 x 10 W, 110 V, IP65 | RS PRO 2318193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$184.7900 | Buy Now |