Part Details for 2318907 by Phoenix Contact
Overview of 2318907 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2318907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 50-position - 90 °-out put), cable length: 3 m RoHS: Compliant | 0 |
|
$133.4100 / $147.2600 | Buy Now |
DISTI #
000000000002648668
|
Sager | Ribbon Cables / IDC Cables VIP-CAB-FLK50/ 0,14/3,0M | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cable | 4000 |
|
RFQ | |
DISTI #
2929084
|
Farnell | CABLE, VIP-CAB-FLK50/0,14/3,0M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$102.7137 | Buy Now |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 50-position - 90 °-out put), cable length: 3 m RoHS: Compliant | 0 |
|
$133.4100 / $147.2600 | Buy Now |