-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2319848-5
|
Avnet Americas | DIP Switch End Stackable Recessed Actuator SPST 5 Position 25mA 24 VDC 10-Pin Surface Mount Tube - Rail/Tube (Alt: 2319848-5) RoHS: Compliant Min Qty: 1026 Package Multiple: 38 Container: Tube | 0 |
|
$0.9577 / $1.0813 | Buy Now |
DISTI #
571-2319848-5
|
Mouser Electronics | DIP Switches / SIP Switches END STACK DIP 5P G RECESS TUBE RoHS: Compliant | 0 |
|
$0.9820 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 38 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.9660 | Buy Now |
DISTI #
AMP2319848-5
|
Heilind Electronics | END STACK DIP 5P G RECESS TUB | Americas - 0 in Stock |
|
$1.1358 / $1.1702 | Buy Now |
|
Onlinecomponents.com | END STACK DIP 5P G RECESS TUBE RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |
DISTI #
AMP2319848-5
|
Interstate Connecting Components | END STACK DIP 5P G RECESS TUB | 0 |
|
$1.1358 / $1.1702 | Buy Now |
DISTI #
000000000005648357
|
Sager | DIP Switches / SIP Switches END STACK DIP 5P G RECESS TUBE Min Qty: 1026 | 0 |
|
$0.9603 / $1.1600 | Buy Now |
|
Master Electronics | END STACK DIP 5P G RECESS TUBE RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2319848-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2319848-5
TE Connectivity
Slide Dip Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.4 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |