There are no models available for this part yet.
Overview of 2319940-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2319940-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-2319940-3-ND
|
DigiKey | TPA REC HSG,2POS,PCON21 Min Qty: 7500 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9604 | Buy Now | |
DISTI #
2319940-3
|
Avnet Americas | Terminal Position Assurance for 2 Position Automotive Connector Glass Filled Polyamide 66 Gray - Bulk (Alt: 2319940-3) Min Qty: 7500 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9681 / $1.0602 | Buy Now | |
DISTI #
AMP2319940-3
|
Heilind Electronics | TPA REC HSG,2POS,PCON21 | Americas - 0 in Stock |
|
$1.1298 | Buy Now | |
Onlinecomponents.com | TPA REC HSG,2POS,PCON21 RoHS: Compliant | 0 |
|
$0.9840 / $2.7660 | Buy Now | ||
DISTI #
AMP2319940-3
|
Interstate Connecting Components | TPA REC HSG,2POS,PCON21 | 0 |
|
$1.1298 | Buy Now | |
Master Electronics | TPA REC HSG,2POS,PCON21 RoHS: Compliant | 0 |
|
$0.9840 / $2.7660 | Buy Now |
CAD Models for 2319940-3 by TE Connectivity
Part Data Attributes for 2319940-3 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|