-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8716
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Straight, Pin Spacing 5 Mm, 17-Pole, Gray |Wago 232-147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 / $15.6900 | Buy Now |
DISTI #
2946-232-147-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.7000 | Buy Now |
|
Future Electronics | Header Female Straight 17 Pole Single Row Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$14.4200 / $15.1400 | Buy Now |
|
Onlinecomponents.com | THT female header - straight - Pin spacing 5 mm - 17-pole - 0.6 x 1.0 mm solder pin - gray RoHS: Compliant | 0 |
|
$11.6100 / $15.7900 | Buy Now |
|
NexGen Digital | 1743 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
232-147
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-147
WAGO Innovative Connections
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA 66, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 12 A | |
Rated Voltage | 630 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |