-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8729
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Straight, Pin Spacing 5.08 Mm, 6-Pole, Orange |Wago 232-166 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $6.6500 | Buy Now |
DISTI #
2946-232-166-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$3.5705 / $6.1200 | Buy Now |
|
Future Electronics | 6 Position 5.08 mm Spacing Female Connector with Straight Solder Pin RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.7600 / $5.5400 | Buy Now |
|
Onlinecomponents.com | THT female header - straight - Pin spacing 5.08 mm - 6-pole - 0.6 x 1.0 mm solder pin - orange RoHS: Compliant |
175 In Stock |
|
$4.4300 / $6.3400 | Buy Now |
|
Quest Components | 233 |
|
$5.3460 / $9.7200 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 97 |
|
$3.6000 / $5.5400 | Buy Now |
|
Master Electronics | THT female header - straight - Pin spacing 5.08 mm - 6-pole - 0.6 x 1.0 mm solder pin - orange RoHS: Compliant |
175 In Stock |
|
$4.4300 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
232-166
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-166
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |